
The AD7441BRT-REEL7 is a 10-bit analog-to-digital converter with a sampling rate of 1MS/s. It is packaged in an SOT-23 package and is rated for operation over the -40°C to 85°C temperature range. The device is powered by a supply voltage between 2.7V and 5.25V and dissipates 9.25mW of power. The AD7441BRT-REEL7 is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7441BRT-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7441BRT-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 9.25mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7441BRT-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
