
10-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a pseudo-differential input. Offers 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V supply, with a maximum input voltage of 3.5V. Interface is SPI, and the component is housed in an 8-lead SOT-23 package. Features a 61dB Signal-to-Noise Ratio (SNR) and a typical power consumption of 1.55mW.
Sign in to ask questions about the Analog Devices AD7441BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7441BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.3mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.55mW |
| Power Dissipation | 9.3mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7441BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
