
Precision BiFET operational amplifier featuring a 13MHz gain bandwidth product and 75V/µs slew rate. Achieves 500 ns settling time with 30pA input bias current and 500µV input offset voltage. Offers 88dB common mode rejection ratio and 95dB power supply rejection ratio. Operates from ±4.5V to ±18V dual supply voltages, with a 3.5mA quiescent current and 25mA output current per channel. Packaged in a CDIP for through-hole mounting, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices AD744AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD744AQ technical specifications.
| -3db Bandwidth | 13MHz |
| Bandwidth | 13MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 30pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD744AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.