Industrial-grade operational amplifier featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 250 µV and a nominal unity gain bandwidth of 13 MHz. This 8-pin, TO-99 metal can package operates across a -40°C to 85°C temperature range, with a nominal supply voltage of ±15V. Key specifications include a nominal slew rate of 75 V/µs and a minimum voltage gain of 250,000.
Analog Devices AD744CH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 75 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 250000 |
| Unity Gain BW-Nom | 13000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD744CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.