Precision operational amplifier featuring a voltage-feedback architecture. This BiFET op amp offers a nominal slew rate of 75 V/µs and a unity gain bandwidth of 13 MHz. With a maximum input offset voltage of 2000 µV and a maximum bias current of 0.00015 µA, it provides low-bias performance. The device operates from a nominal supply voltage of ±15V, with limits up to ±18V, and has a maximum supply current of 5 mA. This component is rated for commercial temperature grades, with a minimum operating temperature of 0°C and a maximum of 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices AD744JCHIPS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | S-XUUC-N9 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 75 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 13000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.