
Precision BiFET operational amplifier featuring a 13MHz gain bandwidth product and 75V/µs slew rate. Achieves 500 ns settling time with 100pA input bias current and 250µV input offset voltage. Offers 88dB common mode rejection and 95dB power supply rejection ratio. Designed for surface mount applications in a SOIC package, supporting dual supply voltages from ±4.5V to ±18V. Operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD744JRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD744JRZ-REEL technical specifications.
| -3db Bandwidth | 13MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 100pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 6.25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 75V/µs |
| Technology | FET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD744JRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
