
Precision, 500 ns settling BiFET operational amplifier featuring a 13MHz gain bandwidth product and 75V/µs slew rate. This single-channel IC offers a low input bias current of 100pA and an input offset voltage of 500µV. Designed for surface mounting in a SOIC package, it operates from dual supply voltages ranging from ±4.5V to ±18V, with a maximum single supply of 36V. Achieving 112.04dB voltage gain, it boasts a 95dB PSRR and 88dB CMRR, suitable for operation between -55°C and 125°C.
Analog Devices AD744JRZ-REEL7 technical specifications.
| -3db Bandwidth | 13MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 100pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 6.25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 75V/µs |
| Technology | FET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD744JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
