
Precision operational amplifier featuring a 13MHz gain bandwidth product and 75V/µs slew rate. This single-channel BiFET op amp offers 100pA input bias current and 500µV input offset voltage. It operates with dual supply voltages from ±4.5V to ±18V, supporting a maximum supply voltage of 36V. With 88dB common mode rejection ratio and 95dB power supply rejection ratio, it achieves 112.04dB voltage gain. Packaged in TO-99-8 for through-hole mounting, it has a maximum power dissipation of 500mW and operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD744TH/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD744TH/883B technical specifications.
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 100pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 6.25mA |
| Output Current per Channel | 6.25mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Technology | FET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD744TH/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
