
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a unipolar input type and a sampling rate of 1 MS/s. Achieves 1 LSB integral nonlinearity (INL) and 0.95 LSB differential nonlinearity (DNL). Operates from a single 2.7V to 5.25V supply, with a maximum power dissipation of 9.25mW. Packaged in an 8-lead MSOP with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD7450ABRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 9.25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7450ABRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
