
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and SPI serial interface. Offers 1 LSB Integral Nonlinearity (INL) and 0.95 LSB Differential Nonlinearity. Operates from a 2.7V to 5.25V supply with a nominal supply current of 1.95mA. Packaged in a 3mm x 3mm MSOP with tin, matte contact plating. Suitable for operation between -40°C and 85°C.
Analog Devices AD7450ABRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 2LSB |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 200mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.95mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7450ABRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
