
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-178BA, SOT-23, 8 PIN, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7450ABRT-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7450ABRT-R2 technical specifications.
| Package/Case | SOT-23-8 |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7450ABRT-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
