12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a differential input. Offers 1LSB Integral Nonlinearity (INL) and 0.95LSB Differential Nonlinearity (DNL). Operates with a single supply voltage from 2.7V to 5.25V, with a maximum input voltage of 2.5V. Serial interface supports SPI communication. Packaged in SOT-23-8 with gold contact plating.
Analog Devices AD7450ABRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 200mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 9mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7450ABRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
