
12-bit, 1 MSPS SAR ADC with differential input, offering 2 LSB Integral Nonlinearity and 6 LSB Full Scale Error. Features an SPI interface and operates from a single 5V supply (2.7V to 5.25V). Maximum input voltage is 2.5V, with a minimum of 200mV. This unipolar converter has a power dissipation of 9mW and operates across a temperature range of -40°C to 85°C. Packaged in a 1.5mm height, 5mm length, 4mm width R-case with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7450ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7450ARZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Full Scale Error | 6LSB |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 200mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7450ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
