
12-bit, 1 MSPS SAR ADC featuring a differential input and SPI serial interface. Offers 2 LSB Integral Nonlinearity (INL) and -1 LSB Differential Nonlinearity (DNL). Operates with a single supply, accepting input voltages from 200mV to 2.5V. Packaged in a tape and reel for high-volume applications, this component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Analog Devices AD7450ARZ-REEL7 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 200mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.25mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7450ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
