
The AD7450BR-REEL is a 12-bit analog-to-digital converter with a sampling rate of 1MS/s. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 5.25V. The device is packaged in a SOIC N package and is available in tape and reel packaging. It has a power dissipation of 13mW and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7450BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7450BR-REEL technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 13mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7450BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
