
The AD7450BRM is a 12-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount MSOP package and has a power dissipation of 13mW. The device is not RoHS compliant and has a sampling rate of 1MS/s. It has a resolution of 12 bits and is a unipolar device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7450BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7450BRM technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 13mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7450BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
