
12-bit, 1 MSPS SAR ADC featuring a single-ended input and SPI serial interface. Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 6LSB. Operates from a single 2.7V to 5.25V supply, with a maximum input voltage of 2.5V. Packaged in an MSOP with tin, matte contact plating, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD7450BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 6LSB |
| Input Capacitance | 20pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7450BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
