
12-bit, 1 MSPS SAR ADC featuring a differential input and SPI serial interface. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 5V supply voltage with a maximum power dissipation of 9mW. Encased in a compact 5mm x 4mm x 1.5mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7450BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7450BRZ technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 1LSB |
| Height | 1.5mm |
| Input Capacitance | 20pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 9mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7450BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
