The AD7451ARM-REEL7 is an industrial-temperature analog-to-digital converter with a successive approximation architecture. It has a 12-bit resolution and can convert analog input voltages between -1.25V and 1.25V. The device is packaged in an MSOP-8 package and is suitable for use in applications where high accuracy and reliability are required. The AD7451ARM-REEL7 operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7451ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7451ARM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7451ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.