
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a pseudo-differential input. Offers 1.5 LSB Integral Nonlinearity (INL) and 0.95 LSB Differential Nonlinearity (DNL). Operates from a single supply voltage between 2.7V and 5.25V, with a maximum input voltage of 3.5V. Interface is SPI, and the component is housed in an 8-lead SOT-23 package with Tin, Matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7451ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7451ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 3LSB |
| Height | 0.95mm |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.55mW |
| Power Dissipation | 9.25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7451ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
