12-bit, 1 MSPS successive approximation Analog-to-Digital Converter (ADC) with a single differential input channel. Features SPI serial interface, 1.5 LSB Integral Nonlinearity (INL), and 0.95 LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V single supply, with typical power consumption of 1.55mW. Packaged in an 8-lead SOT-23, this RoHS compliant component offers gold contact plating and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7451ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7451ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 3LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.55mW |
| Power Dissipation | 1.55mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7451ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
