
12-bit Analog-to-Digital Converter (ADC) featuring a pseudo-differential input and a 1 MSPS sampling rate. This unipolar ADC offers 1 LSB Integral Nonlinearity (INL) and 0.95 LSB Differential Nonlinearity (DNL), with a full-scale error of 3 LSB. It operates from a single supply voltage between 2.7V and 5.25V, consuming a typical power of 1.55mW. The interface is SPI, and the component is housed in a compact 8-lead SOT-23 package with tin-matte contact plating.
Analog Devices AD7451BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 3LSB |
| Height | 0.85mm |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.55mW |
| Power Dissipation | 9.25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7451BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
