
The AD7451BRT-R2 is a 12-bit analog-to-digital converter with a single input channel and SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in an SOT-23-8 package. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V. It dissipates 9.25mW of power and has a sampling rate of 1,000,000 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7451BRT-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7451BRT-R2 technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Dissipation | 9.25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7451BRT-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
