
The AD7451BRTZ-REEL7 is a 12-bit analog-to-digital converter with a sampling rate of 1MS/s. It operates over a temperature range of -40°C to 85°C and is available in a RoHS compliant SOT-23 package. The device is suitable for surface mount applications and has a power dissipation of 9.25mW. It is lead free and compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices AD7451BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7451BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 9.25mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7451BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
