
12-bit successive approximation analog-to-digital converter (ADC) featuring a single analog input and serial SPI interface. Offers a sampling rate of 555 kS/s with unipolar input polarity. Achieves 1 LSB integral nonlinearity and 0.95 LSB differential nonlinearity, with a full-scale error of 2 LSB. Operates from a single 2.7V to 5.25V supply, with a maximum power dissipation of 7.25mW. Packaged in a SOT-23-8 surface-mount case with tin-lead contact plating.
Analog Devices AD7452BRT-R2 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Dissipation | 7.25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 555KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7452BRT-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
