
12-Bit Analog-to-Digital Converter (ADC) featuring a 555 kSPS sampling rate and differential input. This unipolar ADC offers 1LSB Integral Nonlinearity (INL) and 0.95LSB Differential Nonlinearity (DNL). It operates with a supply voltage range of 4.75V to 5.25V and a maximum power dissipation of 7.25mW. The component utilizes an SPI interface and is housed in an 8-lead SOT-23-8 package, measuring 2.9mm in length, 1.6mm in width, and 1.3mm in height.
Analog Devices AD7452BRTZ-R2 technical specifications.
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.95LSB |
| Height | 1.3mm |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 100mV |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 7.25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 555KS/s |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7452BRTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
