
12-bit, 555 kSPS analog-to-digital converter featuring a differential input and SPI interface. Achieves 1 LSB integral nonlinearity and 0.95 LSB differential nonlinearity with a full-scale error of 2 LSB. Operates from a single 2.7V to 5.25V supply, with a maximum power dissipation of 7.25mW. Packaged in an 8-lead SOT-23 with gold contact plating, supplied on tape and reel.
Analog Devices AD7452BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 100mV |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 7.25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 555KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7452BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
