
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with serial SPI interface. Features a 70dB Signal to Noise Ratio (SNR), 1.5LSB Integral Nonlinearity (INL), and 0.95LSB Differential Nonlinearity. Operates from a 2.7V to 5.25V single supply, with power consumption of 1.55mW. Packaged in an 8-lead SOT-23 with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7453ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7453ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 3LSB |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.55mW |
| Power Dissipation | 1.55mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 555000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7453ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
