12-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 555 kS/s sampling rate. Features SPI serial interface, 1 LSB integral nonlinearity, and 0.95 LSB differential nonlinearity. Operates from a 2.7V to 5.25V supply range, with a typical power consumption of 1.55mW. Housed in a compact SOT-23-8 package, this RoHS compliant component is suitable for applications requiring precise analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7453BRTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7453BRTZ-R2 technical specifications.
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.95LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.55mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 555KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7453BRTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
