
12-Bit Pseudo Differential Analog-to-Digital Converter (ADC) with a 555 kSPS sampling rate. Features 1 LSB Integral Nonlinearity (INL) and 0.95 LSB Differential Nonlinearity. Operates with a single supply voltage range of 2.7V to 5.25V and a power consumption of 1.55mW. Packaged in an 8-lead SOT-23 with gold contact plating, this unipolar converter utilizes an SPI interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7453BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7453BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 3LSB |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 100mV |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.55mW |
| Power Dissipation | 7.25mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 555KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7453BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
