
12-Bit Pseudo Differential Input Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features 1 LSB Integral Nonlinearity (INL) and 0.95 LSB Differential Nonlinearity (DNL). Operates with a 2.7V to 5.25V supply voltage and a 5.25V maximum input voltage. SPI interface for data transfer. Packaged in an 8-lead SOT-23, supplied on tape and reel.
Analog Devices AD7457BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.95LSB |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7457BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
