
High-speed, ultralow noise operational amplifier featuring BiFET technology. Offers a 20MHz -3dB bandwidth and 20MHz gain bandwidth product. Key specifications include 5.5nV/sqrt Hz input voltage noise density, 150pA input bias current, and a 12.5V/µs slew rate. Operates with dual supply voltages from ±4.8V to ±18V, with a maximum single supply voltage of 36V. Packaged in a 1-channel SOIC with a 5µs settling time and 40mA output current per channel.
Sign in to ask questions about the Analog Devices AD745JRZ-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD745JRZ-16 technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 20MHz |
| Height | 2.35mm |
| Input Bias Current | 150pA |
| Input Capacitance | 18pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 5.5nV/sqrt Hz |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.8V |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 40mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| Slew Rate | 12.5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 132.04dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD745JRZ-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
