
High-speed, ultralow noise BiFET operational amplifier featuring a 20MHz gain bandwidth product and 12.5V/µs slew rate. Offers 5.5nV/sqrt Hz input voltage noise density and 150pA input bias current. Supports dual supply operation from ±4.8V to ±18V, with a maximum single supply of 36V. Provides 90dB common mode rejection ratio and 96dB power supply rejection ratio. Housed in a SOIC package with tin, matte contact plating, this single-channel op amp delivers 40mA output current per channel.
Sign in to ask questions about the Analog Devices AD745JRZ-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD745JRZ-16-REEL7 technical specifications.
| -3db Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 150pA |
| Input Capacitance | 18pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 5.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 40mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| Slew Rate | 12.5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD745JRZ-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
