High-speed, ultralow noise BiFET operational amplifier featuring a 20MHz -3dB bandwidth and 20MHz gain bandwidth product. This single-channel op amp offers a 5.5nV/sqrt Hz input voltage noise density and 150pA input bias current. It operates from dual supply voltages ranging from ±4.8V to ±18V, with a maximum supply voltage of 36V. Key performance metrics include a 12.5V/µs slew rate, 5µs settling time, 90dB CMRR, and 96dB PSRR. Packaged in SOIC with tin, matte contact plating, this component is supplied on a tape and reel.
Analog Devices AD745KRZ-16-REEL7 technical specifications.
| -3db Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 150pA |
| Input Capacitance | 18pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 5.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 40mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| Slew Rate | 12.5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD745KRZ-16-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
