12-bit, single-channel analog-to-digital converter (ADC) featuring a 200 kS/s sampling rate and 71dB signal-to-noise ratio. This unipolar ADC offers a 1.5LSB integral nonlinearity and 1LSB full-scale error. Operating from a single 1.6V to 3.6V supply, it consumes a maximum of 900µW. The component utilizes an SPI interface and is housed in a compact 3mm x 3mm MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7466BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7466BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 1LSB |
| Height | 0.85mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7466BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
