The AD7466BRT is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.8V and an industrial temperature grade. It operates over a temperature range of -40°C to 85°C. The device is packaged in a 6-pin SOT-23 package, measuring 1.6mm in width and 2.9mm in length. The AD7466BRT is a single-function device with 6 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7466BRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7466BRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.8 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7466BRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.