
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Analog Devices AD7466BRT-REEL technical specifications.
| Package/Case | SOT-23 |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 900uW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
