The AD7466BRT-RL2 is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.8V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 6-pin SOT-23 package, measuring 1.6mm in width and 2.9mm in length. It has a single function and 6 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7466BRT-RL2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.8 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.