
12-bit, single-ended analog-to-digital converter (ADC) with a 200 kS/s sampling rate. Features 1.5 LSB Integral Nonlinearity (INL) and -0.9 LSB Differential Nonlinearity. Operates from a single 1.6V to 3.6V supply, consuming 300µA typical supply current. SPI interface facilitates communication. Packaged in a compact SOT-23 with dimensions of 2.9mm (L) x 1.6mm (W) x 1.3mm (H).
Analog Devices AD7466BRTZ-R2 technical specifications.
| Package/Case | SOT-23 |
| Differential Nonlinearity | -0.9LSB |
| Height | 1.3mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 300uA |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7466BRTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
