
12-bit, single-channel successive approximation analog-to-digital converter (ADC) with SPI serial interface. Features a unipolar, single-ended input type and a sampling rate of 200 kS/s. Achieves 71dB Signal to Noise Ratio (SNR) with Integral Nonlinearity (INL) of 1.5LSB and Full Scale Error of 1LSB. Operates from a 1.6V to 3.6V single supply voltage, with a maximum power dissipation of 900µW. Packaged in a 6-pin SOT-23 (MO-178-AB) tape and reel, with gold contact plating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7466BRTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7466BRTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 1LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7466BRTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
