
12-bit, single-channel analog-to-digital converter (ADC) with a 200 kS/s sampling rate. Features a 1.6V to 3.6V supply voltage range, 900µW maximum power dissipation, and a 71dB signal-to-noise ratio. Offers SPI interface, unipolar input, and a maximum input voltage of 3.6V. Integral nonlinearity is 1.5LSB, differential nonlinearity is -0.9LSB, with 20pF input capacitance. Packaged in a SOT-23-6, available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7466BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7466BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7466BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
