The AD7467BRM is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.8V. It features a temperature grade of industrial and operates over a temperature range of -40°C to 85°C. The device has 8 terminals and a pin count of 8, with a JEDEC package code of S-PDSO-G8. The package type is TSSOP-8 with a width and length of 3mm. The ADC has a maximum analog input voltage of 3.6V and a minimum of 0V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7467BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7467BRM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7467BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.