
The AD7467BRM-REEL7 is a 10-bit analog-to-digital converter with a single analog input channel and a sampling rate of 275KS/s. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The device is not RoHS compliant and has a power dissipation of 630uW. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7467BRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7467BRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 630uW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 275KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7467BRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
