
The AD7467BRT-REEL is a 10-bit analog-to-digital converter with a sampling rate of 275KS/s. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.6V and 3.6V. The device is packaged in a SOT-23, 6 PIN package and is suitable for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7467BRT-REEL technical specifications.
| Package/Case | SOT-23 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 630uW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 275KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
