
10-bit, single-ended successive approximation Analog-to-Digital Converter (ADC) with a 275 kS/s conversion rate. Features SPI serial interface and operates from a 1.6V to 3.6V supply voltage. Integral nonlinearity is 0.5 LSB. Packaged in a 6-pin SOT-23 surface mount package with dimensions of 2.9mm (L) x 1.6mm (W) x 1.3mm (H). RoHS compliant with a maximum power dissipation of 630 µW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7467BRTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7467BRTZ-R2 technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 275KS/s |
| Height | 1.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 630uW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 275KS/s |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7467BRTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
