
IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, LEAD FREE, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter
Analog Devices AD7467BRTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 630uW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7467BRTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
