
8-Bit Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Achieves 200 kS/s sampling rate with 49dB Signal to Noise Ratio (SNR). Offers excellent linearity with 0.2 LSB Differential Nonlinearity (DNL) and Integral Nonlinearity (INL), and 0.1 LSB Full Scale Error. Operates from a 1.6 V to 3.6 V single supply, with a maximum power dissipation of 570 µW. Packaged in an MSOP with Tin/Lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7468BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7468BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.1LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 570uW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7468BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
