The AD7468BRM-REEL is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.8V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a TSSOP-8 package with a pin count of 8. It has a maximum analog input voltage of 3.6V and a minimum analog input voltage of 0V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7468BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7468BRM-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7468BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.