The AD7468BRM-REEL7 is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.8V. It operates over an industrial temperature range of -40°C to 85°C. The device features an 8-pin TSSOP package with a width and length of 3mm. The AD7468BRM-REEL7 is designed for use in applications requiring high accuracy and precision analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7468BRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7468BRM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7468BRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.