8-Bit Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. This micro-power component operates from a 1.6V to 3.6V supply, offering a 200 kS/s sampling rate with 49dB Signal-to-Noise Ratio (SNR). Key performance metrics include 0.2 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and a 0.1 LSB Full Scale Error. Housed in a compact 3.2mm x 3.2mm x 0.95mm MSOP package with tin matte plating, it supports a maximum input voltage of 3.6V and dissipates a maximum of 570µW.
Analog Devices AD7468BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.1LSB |
| Height | 0.95mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 570uW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7468BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
